LD10-23B12R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 2
Unit Price: R180,06000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1 772
Unit Price: R124,78000
Datasheet

Similar


TDK-Lambda
In Stock: 147
Unit Price: R732,37000
Datasheet

Similar


Recom Power
In Stock: 58
Unit Price: R436,72000
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: R466,18000
Datasheet
LD10-23BxxR2_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LD10-23BxxR2_Series
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LD10-23B12R2

DigiKey Part Number
2725-LD10-23B12R2-ND
Manufacturer
Manufacturer Product Number
LD10-23B12R2
Description
AC/DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD10-23B12R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
144R56,40069R8 121,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.