
BK-414-TR | |
|---|---|
DigiKey Part Number | BK-414-TR-ND - Tape & Reel (TR) BK-414-CT-ND - Cut Tape (CT) BK-414-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-414-TR |
Description | BATTERY RETAINER COIN 4.8MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-414-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 414 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.085" (2.16mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,53000 | R9,53 |
| 10 | R7,95400 | R79,54 |
| 50 | R6,99100 | R349,55 |
| 100 | R6,60970 | R660,97 |
| 250 | R6,13760 | R1 534,40 |
| 500 | R5,80312 | R2 901,56 |
| 1 000 | R5,48702 | R5 487,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,99127 | R7 982,54 |
| 4 000 | R3,77383 | R15 095,32 |
| 6 000 | R3,65215 | R21 912,90 |
| 10 000 | R3,50440 | R35 044,00 |
| 14 000 | R3,41040 | R47 745,60 |
| 20 000 | R3,31348 | R66 269,60 |
| 50 000 | R3,07694 | R153 847,00 |










