
BU-5200-A-4-0 | |
|---|---|
DigiKey Part Number | 314-1394-ND |
Manufacturer | |
Manufacturer Product Number | BU-5200-A-4-0 |
Description | TEST LEAD BNC TO WIRE LEADS 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) BNC, Female Socket (Jack) To Wire Lead Test Lead 300VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Wire Lead | |
Cable Length | 4.0" (101.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 300VAC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R198,60000 | R198,60 |
| 10 | R174,68600 | R1 746,86 |
| 25 | R167,75440 | R4 193,86 |
| 100 | R162,72870 | R16 272,87 |
| 500 | R159,43704 | R79 718,52 |
| 1 000 | R156,31764 | R156 317,64 |










