Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG121SN1D

DigiKey Part Number
490-1011-2-ND - Tape & Reel (TR)
490-1011-1-ND - Cut Tape (CT)
490-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG121SN1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG121SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128 778
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,97000R9,70
25R0,84560R21,14
50R0,75900R37,95
100R0,68110R68,11
250R0,58716R146,79
500R0,52268R261,34
1 000R0,46306R463,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,36397R1 455,88
8 000R0,31543R2 523,44
12 000R0,28856R3 462,72
20 000R0,28378R5 675,60
Manufacturers Standard Package