Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31SN500SH1L

DigiKey Part Number
490-13268-2-ND - Tape & Reel (TR)
490-13268-1-ND - Cut Tape (CT)
490-13268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31SN500SH1L
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31SN500SH1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 079
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,45000R7,45
10R5,18200R51,82
25R4,48520R112,13
50R4,00320R200,16
100R3,56130R356,13
250R3,02512R756,28
500R2,65356R1 326,78
1 000R2,44994R2 449,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,00162R6 004,86
Manufacturers Standard Package