LQM2MP 0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201610E-1R0M=P2

DigiKey Part Number
490-18106-2-ND - Tape & Reel (TR)
490-18106-1-ND - Cut Tape (CT)
490-18106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE201610E-1R0M=P2
Description
FIXED IND 1UH 2.7A 57 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 2.7 A 57mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201610E-1R0M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 309
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,16000R4,16
10R3,46600R34,66
100R2,85080R285,08
1 000R2,34440R2 344,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,17850R6 535,50
6 000R2,05421R12 325,26
9 000R1,98486R17 863,74
15 000R1,90093R28 513,95
21 000R1,84764R38 800,44
30 000R1,79283R53 784,90
75 000R1,68968R126 726,00
Manufacturers Standard Package