



XRCGB32M000F2N13R0 | |
|---|---|
DigiKey Part Number | 490-18339-2-ND - Tape & Reel (TR) 490-18339-1-ND - Cut Tape (CT) 490-18339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F2N13R0 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F2N13R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,37000 | R5,37 |
| 10 | R4,64400 | R46,44 |
| 25 | R4,40200 | R110,05 |
| 50 | R4,21820 | R210,91 |
| 100 | R4,04480 | R404,48 |
| 250 | R3,82440 | R956,10 |
| 500 | R3,66634 | R1 833,17 |
| 1 000 | R3,51452 | R3 514,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,35260 | R10 057,80 |

