78253/35JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78253/55JC-R

DigiKey Part Number
811-3112-2-ND - Tape & Reel (TR)
811-3112-1-ND - Cut Tape (CT)
811-3112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78253/55JC-R
Description
TRANSFORMER 830UH MAX253 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
830 µH
For Use With/Related Products
MAX253
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 249
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R36,39000R36,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R36,39300R18 196,50
1 000R34,01013R34 010,13
Manufacturers Standard Package