
MGJ2D151509SC | |
|---|---|
DigiKey Part Number | 811-3005-5-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D151509SC |
Description | DC DC CONVERTER 15V -8.7V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D151509SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8.7V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80mA, 40mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R146,61000 | R146,61 |
| 5 | R145,91800 | R729,59 |
| 10 | R144,87900 | R1 448,79 |
| 25 | R143,31920 | R3 582,98 |
| 50 | R139,67980 | R6 983,99 |
| 100 | R132,74780 | R13 274,78 |
| 250 | R124,25612 | R31 064,03 |
| 500 | R115,76440 | R57 882,20 |
| 1 000 | R108,48580 | R108 485,80 |












