
MGN1D050603MC-R13 | |
|---|---|
DigiKey Part Number | 811-MGN1D050603MC-R13TR-ND - Tape & Reel (TR) 811-MGN1D050603MC-R13CT-ND - Cut Tape (CT) 811-MGN1D050603MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1D050603MC-R13 |
Description | DC-DC 1W SM 5-6/-3V GAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 999 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 62% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 0.63" L x 0.47" W x 0.17" H (16.0mm x 12.0mm x 4.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R72,44000 | R72,44 |
| 5 | R72,09200 | R360,46 |
| 10 | R71,57300 | R715,73 |
| 25 | R70,70640 | R1 767,66 |
| 50 | R68,97340 | R3 448,67 |
| 100 | R65,50740 | R6 550,74 |
| 250 | R65,49216 | R16 373,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | R57,18927 | R35 457,35 |
| 1 240 | R53,54998 | R66 401,98 |




