NHD-320240WG-BXTFH-VZ#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-320240WG-BXTFH-VZ#

DigiKey Part Number
NHD-320240WG-BXTFH-VZ#-ND
Manufacturer
Manufacturer Product Number
NHD-320240WG-BXTFH-VZ#
Description
GRAPHIC DISPLAY FSTN - -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-320240WG-BXTFH-VZ# Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
122.00mm W x 92.00mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 8-Bit
Controller Type
RA-8835
Graphics Color
-
Background Color
White
Dot Size
0.34mm W x 0.34mm H
Dot Pitch
0.36mm W x 0.36mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R1 726,93000R1 726,93
5R1 623,33600R8 116,68
10R1 526,54800R15 265,48