74HC04D,653 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3
Unit Price: R3,81000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: R7,77648
Datasheet

Upgrade


Texas Instruments
In Stock: 26 132
Unit Price: R5,89000
Datasheet

Upgrade


Texas Instruments
In Stock: 29 711
Unit Price: R15,77000
Datasheet

Similar


onsemi
In Stock: 1 045
Unit Price: R5,37000
Datasheet

Similar


onsemi
In Stock: 4 144
Unit Price: R5,37000
Datasheet

Similar


onsemi
In Stock: 2 263
Unit Price: R9,36000
Datasheet

Similar


onsemi
In Stock: 6 689
Unit Price: R5,37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52 549
Unit Price: R17,16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R8,54803
Datasheet

Similar


Texas Instruments
In Stock: 49 314
Unit Price: R6,41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R8,67000
Datasheet

Similar


Texas Instruments
In Stock: 17 281
Unit Price: R17,16000
Datasheet

Similar


Texas Instruments
In Stock: 2 483
Unit Price: R13,00000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04D,653

DigiKey Part Number
1727-2776-2-ND - Tape & Reel (TR)
1727-2776-1-ND - Cut Tape (CT)
1727-2776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC04D,653
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC04D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,29000R3,29
10R2,28800R22,88
25R2,02400R50,60
100R1,72090R172,09
250R1,57840R394,60
500R1,49212R746,06
1 000R1,42123R1 421,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,34620R3 365,50
5 000R1,30100R6 505,00
7 500R1,27838R9 587,85
12 500R1,25331R15 666,37
17 500R1,23865R21 676,38
25 000R1,22456R30 614,00
62 500R1,19421R74 638,12
125 000R1,17591R146 988,75
Manufacturers Standard Package