Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74LVC1G17GW,125 | |
|---|---|
DigiKey Part Number | 1727-4117-2-ND - Tape & Reel (TR) 1727-4117-1-ND - Cut Tape (CT) 1727-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GW,125 |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G17GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,98800 | R9,88 |
| 25 | R0,85280 | R21,32 |
| 100 | R0,71570 | R71,57 |
| 250 | R0,64884 | R162,21 |
| 500 | R0,60828 | R304,14 |
| 1 000 | R0,57501 | R575,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,53411 | R1 602,33 |
| 6 000 | R0,51401 | R3 084,06 |
| 9 000 | R0,50398 | R4 535,82 |
| 15 000 | R0,49283 | R7 392,45 |
| 21 000 | R0,48633 | R10 212,93 |
| 30 000 | R0,48007 | R14 402,10 |
| 75 000 | R0,46659 | R34 994,25 |
| 150 000 | R0,45847 | R68 770,50 |
| 300 000 | R0,45179 | R135 537,00 |











