Similar
Similar
Similar
Similar

BAT46WJ,115 | |
|---|---|
DigiKey Part Number | 1727-4817-2-ND - Tape & Reel (TR) 1727-4817-1-ND - Cut Tape (CT) 1727-4817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WJ,115 |
Description | DIODE SCHOTTK 100V 250MA SOD323F |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT46WJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 39pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R2,66900 | R26,69 |
| 100 | R1,65500 | R165,50 |
| 500 | R1,21414 | R607,07 |
| 1 000 | R1,07151 | R1 071,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,88961 | R2 668,83 |
| 6 000 | R0,79773 | R4 786,38 |
| 9 000 | R0,75085 | R6 757,65 |
| 15 000 | R0,69812 | R10 471,80 |
| 21 000 | R0,66687 | R14 004,27 |
| 30 000 | R0,63648 | R19 094,40 |
| 75 000 | R0,56977 | R42 732,75 |
| 150 000 | R0,52853 | R79 279,50 |
| 300 000 | R0,50040 | R150 120,00 |













