Similar
Similar
Similar

BZB84-B5V1,215 | |
|---|---|
DigiKey Part Number | 1727-2089-2-ND - Tape & Reel (TR) 1727-2089-1-ND - Cut Tape (CT) 1727-2089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B5V1,215 |
Description | DIODE ZENER ARRAY 5.1V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 480 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,81000 | R3,81 |
| 10 | R2,37400 | R23,74 |
| 100 | R1,47310 | R147,31 |
| 500 | R1,07758 | R538,79 |
| 1 000 | R0,94934 | R949,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,78574 | R2 357,22 |
| 6 000 | R0,70314 | R4 218,84 |
| 9 000 | R0,66097 | R5 948,73 |
| 15 000 | R0,61354 | R9 203,10 |
| 21 000 | R0,58542 | R12 293,82 |
| 30 000 | R0,55809 | R16 742,70 |
| 75 000 | R0,49807 | R37 355,25 |
| 150 000 | R0,46097 | R69 145,50 |
| 300 000 | R0,42978 | R128 934,00 |







