PESD2CANFD24L-UX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 11 757
Unit Price: R3,81000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 000
Unit Price: R6,76000
Datasheet

Similar


onsemi
In Stock: 72 972
Unit Price: R12,30000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323

PESD2CANFD24L-UX

DigiKey Part Number
1727-PESD2CANFD24L-UXTR-ND - Tape & Reel (TR)
1727-PESD2CANFD24L-UXCT-ND - Cut Tape (CT)
1727-PESD2CANFD24L-UXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24L-UX
Description
TVS DIODE 24VWM SC70
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,72000R5,72
10R3,55300R35,53
100R2,22170R222,17
500R1,64462R822,31
1 000R1,45780R1 457,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,21980R3 659,40
6 000R1,09970R6 598,20
9 000R1,03847R9 346,23
15 000R0,96961R14 544,15
21 000R0,92882R19 505,22
30 000R0,88916R26 674,80
75 000R0,80209R60 156,75
150 000R0,74830R112 245,00
Manufacturers Standard Package