PESD2CANFD27L-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 11 757
Unit Price: R3,81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R5,20000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD27L-TR

DigiKey Part Number
1727-PESD2CANFD27L-TR-ND - Tape & Reel (TR)
1727-PESD2CANFD27L-CT-ND - Cut Tape (CT)
1727-PESD2CANFD27L-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD27L-TR
Description
TVS DIODE 27VWM 42VC TO236AB
Customer Reference
Detailed Description
42V Clamp 3.9A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2CANFD27L-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
3.9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,11000R7,11
10R4,38400R43,84
100R2,76240R276,24
500R2,05880R1 029,40
1 000R1,83126R1 831,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,54156R4 624,68
6 000R1,39553R8 373,18
9 000R1,32103R11 889,27
15 000R1,23730R18 559,50
21 000R1,18771R24 941,91
30 000R1,13949R34 184,70
75 000R1,03367R77 525,25
150 000R1,00297R150 445,50
Manufacturers Standard Package