PMEG4050EP,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 746
Unit Price: R13,86000
Datasheet

Similar


onsemi
In Stock: 10 985
Unit Price: R24,44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 305
Unit Price: R10,74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 503
Unit Price: R15,25000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: R1,94425
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R1,57298
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG4050EP,115

DigiKey Part Number
1727-5842-2-ND - Tape & Reel (TR)
1727-5842-1-ND - Cut Tape (CT)
1727-5842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4050EP,115
Description
DIODE SCHOTTK 40V 5A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PMEG4050EP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
600pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,86000R13,86
10R8,66500R86,65
100R5,59410R559,41
500R4,27324R2 136,62
1 000R3,84743R3 847,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,30610R9 918,30
6 000R3,03336R18 200,16
9 000R2,89442R26 049,78
15 000R2,73829R41 074,35
21 000R2,64583R55 562,43
30 000R2,56484R76 945,20
Manufacturers Standard Package