Similar
Similar



PMPB85ENEAX | |
|---|---|
DigiKey Part Number | 1727-8338-2-ND - Tape & Reel (TR) 1727-8338-1-ND - Cut Tape (CT) 1727-8338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB85ENEAX |
Description | MOSFET N-CH 60V 3A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.6W (Ta), 15.6W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,40000 | R10,40 |
| 10 | R6,46400 | R64,64 |
| 100 | R4,12970 | R412,97 |
| 500 | R3,12044 | R1 560,22 |
| 1 000 | R2,79446 | R2 794,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,37993 | R7 139,79 |
| 6 000 | R2,17102 | R13 026,12 |
| 9 000 | R2,06450 | R18 580,50 |
| 15 000 | R1,94482 | R29 172,30 |
| 21 000 | R1,87395 | R39 352,95 |
| 30 000 | R1,80506 | R54 151,80 |
| 75 000 | R1,71784 | R128 838,00 |







