PSMN012-100YS,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R63,43000
Datasheet
PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN012-100YS,115

DigiKey Part Number
1727-4289-2-ND - Tape & Reel (TR)
1727-4289-1-ND - Cut Tape (CT)
1727-4289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN012-100YS,115
Description
MOSFET N-CH 100V 60A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 130W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R35,53000R35,53
10R22,66800R226,68
100R15,33530R1 533,53
500R12,19234R6 096,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R10,66627R15 999,41
3 000R9,89820R29 694,60
4 500R9,50701R42 781,54
7 500R9,40585R70 543,88
Manufacturers Standard Package