
PSMN069-100YS,115 | |
|---|---|
DigiKey Part Number | 1727-4631-2-ND - Tape & Reel (TR) 1727-4631-1-ND - Cut Tape (CT) 1727-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN069-100YS,115 |
Description | MOSFET N-CH 100V 17A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 56W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN069-100YS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72.4mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,02000 | R18,02 |
| 10 | R11,29900 | R112,99 |
| 100 | R7,38780 | R738,78 |
| 500 | R5,70330 | R2 851,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R4,88429 | R7 326,44 |
| 3 000 | R4,47149 | R13 414,47 |
| 4 500 | R4,26122 | R19 175,49 |
| 7 500 | R4,02486 | R30 186,45 |
| 10 500 | R3,88491 | R40 791,56 |
| 15 000 | R3,74888 | R56 233,20 |
| 37 500 | R3,68912 | R138 342,00 |

