



GYC1E221MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1E221MCQ1TR-ND - Tape & Reel (TR) GYC1E221MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1E221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,57000 | R23,57 |
| 10 | R14,12400 | R141,24 |
| 50 | R11,69420 | R584,71 |
| 100 | R10,57820 | R1 057,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,66014 | R4 330,07 |
| 1 000 | R8,05568 | R8 055,68 |
| 1 500 | R7,75055 | R11 625,82 |
| 2 500 | R7,41052 | R18 526,30 |
| 3 500 | R7,21067 | R25 237,35 |
| 5 000 | R7,01761 | R35 088,05 |
| 6 000 | R6,92582 | R41 554,92 |
| 12 000 | R6,61515 | R79 381,80 |
| 12 500 | R6,59903 | R82 487,88 |

