171-025-202L021 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 447
Unit Price: R10,94000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 452
Unit Price: R10,94000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 41
Unit Price: R44,43000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 44
Unit Price: R44,43000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 58
Unit Price: R31,55000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 315
Unit Price: R31,55000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R53,48140
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 2 526
Unit Price: R5,86000
Datasheet
171-025-202L021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171-025-202L021
171-025-202L021
171-025-202L021

171-025-202L021

DigiKey Part Number
2225FER-ND
Manufacturer
Manufacturer Product Number
171-025-202L021
Description
CONN D-SUB RCPT 25POS PNL MNT
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
171-025-202L021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-28 AWG
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes