
AFSC5G35D37-EVB | |
|---|---|
DigiKey Part Number | 568-AFSC5G35D37-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AFSC5G35D37-EVB |
Description | AFSC5G35D37 REF BOARD 3400-3600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AFSC5G35D37 - Power Amplifier 3.4GHz ~ 3.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.4GHz ~ 3.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFSC5G35D37 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 316,44000 | R6 316,44 |
| 10 | R6 301,96800 | R63 019,68 |

