
NVT4858UKZ | |
|---|---|
DigiKey Part Number | 568-NVT4858UKZTR-ND - Tape & Reel (TR) 568-NVT4858UKZCT-ND - Cut Tape (CT) 568-NVT4858UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT4858UKZ |
Description | IC XLTR VL BIDIR 16-WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-WLCSP (1.84x1.87) |
Datasheet | Datasheet |
EDA/CAD Models | NVT4858UKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.08 V ~ 1.95 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 104Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.84x1.87) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,88000 | R22,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,12026 | R33 360,78 |
| 6 000 | R10,87397 | R65 243,82 |
| 9 000 | R10,75067 | R96 756,03 |
| 15 000 | R10,61405 | R159 210,75 |


