16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1052IT/2Y

DigiKey Part Number
568-13278-2-ND - Tape & Reel (TR)
568-13278-1-ND - Cut Tape (CT)
568-13278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1052IT/2Y
Description
IC CAN TRANSCEIVER 1/1 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
165 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 132
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R122,35000R122,35
10R94,29300R942,93
25R87,29480R2 182,37
100R79,60020R7 960,02
250R75,93244R18 983,11
500R73,72112R36 860,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R71,90113R71 901,13
2 000R70,40339R140 806,78
Manufacturers Standard Package