


CONNECTOR-GX12-4 | |
|---|---|
DigiKey Part Number | 1188-CONNECTOR-GX12-4-ND |
Manufacturer | |
Manufacturer Product Number | CONNECTOR-GX12-4 |
Description | AVIATION PLUG 4 PIN CONNECTORS T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.157" (4.00mm) | |
Operating Temperature | -50°C ~ 70°C | |
Backshell Material, Plating | Zinc, Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Phenol Formaldehyde (PF) | |
Applications | Aviation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,54000 | R31,54 |











