
G7SA4A2BDC24BYOMZ | |
|---|---|
DigiKey Part Number | 236-G7SA4A2BDC24BYOMZ-ND |
Manufacturer | |
Manufacturer Product Number | G7SA4A2BDC24BYOMZ |
Description | RELAY SAFETY 6PST 6A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Socketable, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.152 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 151,58000 | R1 151,58 |
| 10 | R1 025,53700 | R10 255,37 |
| 25 | R979,22120 | R24 480,53 |
| 50 | R945,55600 | R47 277,80 |
| 100 | R913,02760 | R91 302,76 |











