




P2R-08P | |
|---|---|
DigiKey Part Number | Z2605-ND |
Manufacturer | |
Manufacturer Product Number | P2R-08P |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P2R-08P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | G2R-2-S Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R58,23000 | R58,23 |
| 10 | R51,81700 | R518,17 |
| 25 | R49,48080 | R1 237,02 |
| 50 | R47,78580 | R2 389,29 |
| 100 | R46,14630 | R4 614,63 |
| 250 | R44,06672 | R11 016,68 |
| 500 | R42,55346 | R21 276,73 |
| 1 200 | R40,71568 | R48 858,82 |









