



EE-SX4070 | |
|---|---|
DigiKey Part Number | OR524-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4070 |
Description | SENSOR OPTICAL 8MM PCB MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.315" (8mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.315" (8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,95000 | R37,95 |
| 5 | R34,83400 | R174,17 |
| 10 | R30,98600 | R309,86 |
| 25 | R30,23040 | R755,76 |
| 50 | R30,06060 | R1 503,03 |
| 200 | R29,89080 | R5 978,16 |











