
XG5M-2635-N | |
|---|---|
DigiKey Part Number | XG5M-2635-N-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-2635-N |
Description | CONN SOCKET 26POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-2635-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Polarizing Tab | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,89000 | R105,89 |
| 10 | R95,61000 | R956,10 |
| 25 | R90,35160 | R2 258,79 |
| 80 | R83,72775 | R6 698,22 |
| 160 | R69,90600 | R11 184,96 |
| 320 | R66,57050 | R21 302,56 |
| 560 | R63,99473 | R35 837,05 |
| 1 040 | R61,26172 | R63 712,19 |
| 2 560 | R57,49397 | R147 184,56 |






















