OSTTE020104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTE020104
OSTTE020104
OSTTE020104

OSTTE020104

DigiKey Part Number
ED2740-ND
Manufacturer
Manufacturer Product Number
OSTTE020104
Description
TERM BLK 2POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTTE020104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
125 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 192
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,32000R8,32
10R6,25600R62,56
25R5,46240R136,56
50R4,91480R245,74
100R4,43300R443,30
250R3,89924R974,81
500R3,57172R1 785,86
1 000R3,30362R3 303,62
5 000R2,86964R14 348,20
Manufacturers Standard Package