
1N4002G | |
|---|---|
DigiKey Part Number | 1N4002GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4002G |
Description | DIODE STANDARD 100V 1A AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,12000 | R3,12 |
| 10 | R1,71600 | R17,16 |
| 100 | R1,68620 | R168,62 |
| 500 | R1,23806 | R619,03 |
| 1 000 | R0,98278 | R982,78 |
| 2 000 | R0,86087 | R1 721,74 |
| 5 000 | R0,75819 | R3 790,95 |
| 10 000 | R0,71528 | R7 152,80 |
| 50 000 | R0,61040 | R30 520,00 |










