
1N457A | |
|---|---|
DigiKey Part Number | 1N457A-ND |
Manufacturer | |
Manufacturer Product Number | 1N457A |
Description | DIODE STANDARD 70V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N457A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 60 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,91000 | R1,91 |
| 10 | R1,23000 | R12,30 |
| 100 | R1,18360 | R118,36 |
| 500 | R0,78470 | R392,35 |
| 1 000 | R0,53550 | R535,50 |
| 2 000 | R0,49139 | R982,78 |
| 5 000 | R0,44729 | R2 236,45 |
| 10 000 | R0,44289 | R4 428,90 |
| 50 000 | R0,40784 | R20 392,00 |




