1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5919BG

DigiKey Part Number
1N5919BGOS-ND
Manufacturer
Manufacturer Product Number
1N5919BG
Description
DIODE ZENER 5.6V 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 375
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R7,97000R7,97
10R5,26800R52,68
100R2,70350R270,35
500R2,20092R1 100,46
1 000R2,14892R2 148,92
2 000R2,02761R4 055,22
6 000R1,76116R10 566,96
Manufacturers Standard Package