1SMA5926BT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,53150
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,70482
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,53150
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,53150
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,89625
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 051
Unit Price: R4,51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,65197
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,66077
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5926BT3G

DigiKey Part Number
1SMA5926BT3GOSTR-ND - Tape & Reel (TR)
1SMA5926BT3GOSCT-ND - Cut Tape (CT)
1SMA5926BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5926BT3G
Description
DIODE ZENER 11V 1.5W SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5926BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
5.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,01000R9,01
10R5,51100R55,11
100R3,49890R349,89
500R2,62896R1 314,48
1 000R2,34770R2 347,70
2 000R2,11080R4 221,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,59436R7 971,80
10 000R1,57703R15 770,30
15 000R1,54549R23 182,35
25 000R1,37774R34 443,50
Manufacturers Standard Package