TO-226-3, TO-92-3 (TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7000BU

DigiKey Part Number
2N7000BU-ND
Manufacturer
Manufacturer Product Number
2N7000BU
Description
MOSFET N-CH 60V 200MA TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Tc) 400mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N7000BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 152
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,67000R8,67
10R5,33800R53,38
100R3,38450R338,45
500R2,53920R1 269,60
1 000R2,26607R2 266,07
2 000R2,03610R4 072,20
5 000R1,78686R8 934,30
10 000R1,63268R16 326,80
50 000R1,36266R68 133,00
Manufacturers Standard Package