14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC14MTCX

DigiKey Part Number
74VHC14MTCXTR-ND - Tape & Reel (TR)
74VHC14MTCXCT-ND - Cut Tape (CT)
74VHC14MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC14MTCX
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC14MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 060
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,24000R6,24
10R4,33300R43,33
25R3,85400R96,35
100R3,32560R332,56
250R3,07364R768,41
500R2,92218R1 461,09
1 000R2,79706R2 797,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,66508R6 662,70
5 000R2,58550R12 927,50
7 500R2,54566R19 092,45
12 500R2,50152R31 269,00
17 500R2,47571R43 324,92
25 000R2,45091R61 272,75
62 500R2,39747R149 841,88
Manufacturers Standard Package