


BAS16LT1G | |
|---|---|
DigiKey Part Number | BAS16LT1GOSTR-ND - Tape & Reel (TR) BAS16LT1GOSCT-ND - Cut Tape (CT) BAS16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LT1G |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS16LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,76300 | R7,63 |
| 100 | R0,66030 | R66,03 |
| 500 | R0,47450 | R237,25 |
| 1 000 | R0,41401 | R414,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,19254 | R577,62 |
| 6 000 | R0,17330 | R1 039,80 |
| 9 000 | R0,16641 | R1 497,69 |






