
BAT54SLT1G | |
|---|---|
DigiKey Part Number | BAT54SLT1GOSTR-ND - Tape & Reel (TR) BAT54SLT1GOSCT-ND - Cut Tape (CT) BAT54SLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SLT1G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,91000 | R1,91 |
| 10 | R1,14400 | R11,44 |
| 100 | R0,92540 | R92,54 |
| 500 | R0,67032 | R335,16 |
| 1 000 | R0,58679 | R586,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,43758 | R1 312,74 |
| 6 000 | R0,36393 | R2 183,58 |
| 9 000 | R0,33397 | R3 005,73 |
| 15 000 | R0,31345 | R4 701,75 |
| 21 000 | R0,31212 | R6 554,52 |
| 30 000 | R0,29273 | R8 781,90 |
| 75 000 | R0,28993 | R21 744,75 |
| 150 000 | R0,26817 | R40 225,50 |
| 300 000 | R0,26793 | R80 379,00 |









