TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC556BTA

DigiKey Part Number
BC556BTACT-ND - Cut Tape (CT)
BC556BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC556BTA
Description
TRANS PNP 65V 0.1A TO-92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC556BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 404
Factory Stock: 86 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,51000R4,51
10R2,79000R27,90
100R1,73300R173,30
500R1,27306R636,53
1 000R1,12437R1 124,37
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R0,99864R1 997,28
4 000R0,89276R3 571,04
6 000R0,83869R5 032,14
10 000R0,77787R7 778,70
14 000R0,74184R10 385,76
20 000R0,70679R14 135,80
50 000R0,62981R31 490,50
100 000R0,58224R58 224,00
200 000R0,54223R108 446,00
Manufacturers Standard Package