SC-76, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-523
SC-76, SOD-523

ESD5B5.0ST1G

DigiKey Part Number
ESD5B5.0ST1GOSTR-ND - Tape & Reel (TR)
ESD5B5.0ST1GOSCT-ND - Cut Tape (CT)
ESD5B5.0ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5B5.0ST1G
Description
TVS DIODE 5VWM SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5B5.0ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
32pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170 540
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,95000R2,95
10R2,04500R20,45
100R1,33440R133,44
500R1,12646R563,23
1 000R0,93582R935,82
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,69320R2 079,60
6 000R0,60655R3 639,30
9 000R0,51990R4 679,10
15 000R0,48495R7 274,25
21 000R0,45274R9 507,54
Manufacturers Standard Package