8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1455DR2G

DigiKey Part Number
MC1455DR2GOSTR-ND - Tape & Reel (TR)
MC1455DR2GOSCT-ND - Cut Tape (CT)
MC1455DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC1455DR2G
Description
IC OSC SINGLE TIMER 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1455DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
-
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 847
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,24000R6,24
10R4,36700R43,67
25R3,88200R97,05
100R3,34990R334,99
250R3,09584R773,96
500R2,94332R1 471,66
1 000R2,81751R2 817,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,68470R6 711,75
5 000R2,60466R13 023,30
7 500R2,56459R19 234,42
12 500R2,52018R31 502,25
17 500R2,49421R43 648,67
25 000R2,46925R61 731,25
62 500R2,41550R150 968,75
Manufacturers Standard Package