


MC7812BDTG | |
|---|---|
DigiKey Part Number | MC7812BDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7812BDTG |
Description | IC REG LINEAR 12V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7812BDTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,80000 | R7,80 |
| 10 | R5,49400 | R54,94 |
| 75 | R4,37173 | R327,88 |
| 150 | R4,10953 | R616,43 |
| 300 | R3,89290 | R1 167,87 |
| 525 | R3,74625 | R1 966,78 |
| 1 050 | R3,59408 | R3 773,78 |
| 2 550 | R3,43773 | R8 766,21 |
| 5 025 | R3,34191 | R16 793,10 |










