NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7812BDTRKG

DigiKey Part Number
MC7812BDTRKGOSTR-ND - Tape & Reel (TR)
MC7812BDTRKGOSCT-ND - Cut Tape (CT)
MC7812BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7812BDTRKG
Description
IC REG LINEAR 12V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7812BDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
60dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 254
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,49000R8,49
10R6,01400R60,14
25R5,36520R134,13
100R4,66350R466,35
250R4,32764R1 081,91
500R4,12488R2 062,44
1 000R3,95800R3 958,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R3,78175R9 454,38
5 000R3,67555R18 377,75
7 500R3,62234R27 167,55
12 500R3,56344R44 543,00
17 500R3,52898R61 757,15
25 000R3,49586R87 396,50
Manufacturers Standard Package