NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79M15CDTRKG

DigiKey Part Number
MC79M15CDTRKGOSTR-ND - Tape & Reel (TR)
MC79M15CDTRKGOSCT-ND - Cut Tape (CT)
MC79M15CDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC79M15CDTRKG
Description
IC REG LINEAR -15V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC79M15CDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 414
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,18000R9,18
10R6,39500R63,95
25R5,71880R142,97
100R4,97720R497,72
250R4,62088R1 155,22
500R4,40702R2 203,51
1 000R4,23043R4 230,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,04420R10 110,50
5 000R3,93197R19 659,85
7 500R3,87575R29 068,12
12 500R3,81347R47 668,38
17 500R3,77705R66 098,38
25 000R3,74205R93 551,25
Manufacturers Standard Package