


NCV301LSN28T1G | |
|---|---|
DigiKey Part Number | 488-NCV301LSN28T1GTR-ND - Tape & Reel (TR) 488-NCV301LSN28T1GCT-ND - Cut Tape (CT) 488-NCV301LSN28T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV301LSN28T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,41000 | R6,41 |
| 10 | R4,45400 | R44,54 |
| 25 | R3,96520 | R99,13 |
| 100 | R3,42270 | R342,27 |
| 250 | R3,16516 | R791,29 |
| 500 | R3,00952 | R1 504,76 |
| 1 000 | R2,88146 | R2 881,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,72306 | R8 169,18 |
| 6 000 | R2,64560 | R15 873,60 |
| 9 000 | R2,60680 | R23 461,20 |
| 15 000 | R2,56380 | R38 457,00 |
| 21 000 | R2,53868 | R53 312,28 |
| 30 000 | R2,51451 | R75 435,30 |

