


NCV5501DT50RKG | |
|---|---|
DigiKey Part Number | NCV5501DT50RKGOSTR-ND - Tape & Reel (TR) NCV5501DT50RKGOSCT-ND - Cut Tape (CT) NCV5501DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5501DT50RKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV5501DT50RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,55000 | R27,55 |
| 10 | R17,00100 | R170,01 |
| 25 | R14,23840 | R355,96 |
| 100 | R11,09810 | R1 109,81 |
| 250 | R9,55644 | R2 389,11 |
| 500 | R8,60782 | R4 303,91 |
| 1 000 | R7,81306 | R7 813,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R6,95945 | R17 398,62 |
| 5 000 | R6,78400 | R33 920,00 |
| 7 500 | R6,69608 | R50 220,60 |
| 12 500 | R6,59872 | R82 484,00 |
| 17 500 | R6,54183 | R114 482,02 |
| 25 000 | R6,48708 | R162 177,00 |

