SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDC7002N

DigiKey Part Number
NDC7002NTR-ND - Tape & Reel (TR)
NDC7002NCT-ND - Cut Tape (CT)
NDC7002NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDC7002N
Description
MOSFET 2N-CH 50V 0.51A SSOT6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 510mA 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
NDC7002N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
510mA
Rds On (Max) @ Id, Vgs
2Ohm @ 510mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 25V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67 547
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,78000R11,78
10R7,33100R73,31
100R4,71030R471,03
500R3,57588R1 787,94
1 000R3,20969R3 209,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,74409R8 232,27
6 000R2,50950R15 057,00
9 000R2,38994R21 509,46
15 000R2,25558R33 833,70
21 000R2,17603R45 696,63
30 000R2,09870R62 961,00
75 000R2,04494R153 370,50
Manufacturers Standard Package