SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40201LT1G

DigiKey Part Number
NSS40201LT1GOSTR-ND - Tape & Reel (TR)
NSS40201LT1GOSCT-ND - Cut Tape (CT)
NSS40201LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40201LT1G
Description
TRANS NPN 40V 2A SOT23-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSS40201LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
115mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
460 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 381
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,05000R10,05
10R6,15200R61,52
100R3,92000R392,00
500R2,95684R1 478,42
1 000R2,64560R2 645,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,24972R6 749,16
6 000R2,05017R12 301,02
9 000R1,94845R17 536,05
15 000R1,83414R27 512,10
21 000R1,76645R37 095,45
30 000R1,70065R51 019,50
75 000R1,60303R120 227,25
Manufacturers Standard Package